
Two-line data line filter featuring 2.9A current rating and 20mH inductance. Offers 210mR DC resistance and operates across a -55°C to 105°C temperature range. Through-hole mounting with radial termination and pin leads. RoHS compliant and lead-free.
Bourns 8110-RC technical specifications.
| Current | 2.9A |
| Current Rating | 2.9A |
| DC Current | 2.9A |
| DC Resistance (DCR) | 210mR |
| Depth | 20.57mm |
| Height | 1.45inch |
| Inductance | 20mH |
| Lead Diameter | 0.05inch |
| Lead Free | Lead Free |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 1.35inch |
| Max DC Current | 2.9A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 240 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 210mR |
| RoHS Compliant | Yes |
| Series | 8100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8110-RC to view detailed technical specifications.
No datasheet is available for this part.