Bourns 8112 technical specifications.
| DC Current | 5.6A |
| DC Resistance (DCR) | 55mR |
| Depth | 20.57mm |
| Inductance | 8mH |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 34.29mm |
| Max Current Rating | 5.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 144 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 8100 |
| Test Frequency | 1kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.