
Through-hole mounted data line filter featuring two functions and a 2.3A current rating. This component offers 50mH inductance, 450mR DC resistance, and operates across a -55°C to 105°C temperature range. Designed with radial termination and a 22.86mm lead pitch, it is RoHS compliant.
Bourns 8116-RC technical specifications.
| Current Rating | 2.3A |
| DC Current | 2.3A |
| DC Resistance (DCR) | 450mR |
| Depth | 20.57mm |
| Diameter | 39.37mm |
| Height | 1.65inch |
| Inductance | 50mH |
| Lead Diameter | 0.05inch |
| Lead Free | Lead Free |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 39.37mm |
| Max Current Rating | 2.3A |
| Max DC Current | 2.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 192 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8116-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.