Bourns 8120 technical specifications.
| Max Current Rating | 17A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 112 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 8100 |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
