Bourns 81A1A-B24-D18L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| Series | 81 |
| Taper | Logarithmic |
| Termination | PC Pins |
| Tolerance | 20% |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 81A1A-B24-D18L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.