
1k Ohm tapped cermet potentiometer with 10% tolerance and 0.25% linearity. Features a linear taper, single gang, single turn design, and a 2W maximum power dissipation. Operates within a temperature range of 1°C to 125°C and has a DC rated voltage of 500V. Panel mountable via through-hole bushing termination.
Bourns 81A1A-B28-A10L technical specifications.
| Depth | 15.88mm |
| Height | 15.88mm |
| Lead Free | Lead Free |
| Length | 38.11mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel, Through Hole, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| Series | 81 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 81A1A-B28-A10L to view detailed technical specifications.
No datasheet is available for this part.
