Cermet tapped potentiometer with 5kΩ resistance and 10% tolerance. Features a linear taper, 5% linearity, and a maximum power dissipation of 2W. Operates within a temperature range of 1°C to 125°C and has a DC rated voltage of 500V. Mounts via panel or through-hole with a bushing, and includes pin terminations.
Bourns 81A1A-B28-A13L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Depth | 15.88mm |
| Height | 15.88mm |
| Lead Free | Lead Free |
| Length | 38.11mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel, Through Hole, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| Series | 81 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 81A1A-B28-A13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.