Bourns 81A2A-B28-A15/A15L technical specifications.
| Contact Plating | Tin |
| Length | 48.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 81 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 27g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 81A2A-B28-A15/A15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.