
10k Ohm, 20% tolerance cermet potentiometer featuring a logarithmic taper and dual gangs, each with one electrical and one mechanical turn. This panel or through-hole mount component offers a 1/4W power dissipation rating and operates across a wide temperature range of -40°C to 125°C. Termination is via pins, with tin contact plating, and the unit measures 48.27mm in length, 15.88mm in depth, with a 6.35mm actuator diameter.
Bourns 81A2A-B28-D15/D15L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Length | 48.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 81 |
| Taper | Logarithmic |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 81A2A-B28-D15/D15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.