Bourns 81C1A-E28-A18L technical specifications.
| Contact Plating | Tin |
| Depth | 15.88mm |
| Length | 38.11mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Tray |
| Resistance | 50kR |
| Resistor Type | Cermet |
| Series | 81 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 81C1A-E28-A18L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.