Bourns 81J1D-A20-A10 technical specifications.
| Depth | 15.88mm |
| Length | 31.76mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 81J1D-A20-A10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.