Bourns 8230-06-TR-RC technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Core Material | Phenolic |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.875A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 430MHz |
| Lead Style | Axial |
| Product Length | 7.62mm |
| Product Diameter | 3.05mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bourns 8230-06-TR-RC to view detailed technical specifications.
No datasheet is available for this part.