
Through-hole fixed inductor featuring 22µH inductance with a 10% tolerance, designed for RF applications. This wirewound ferrite core component offers a Q factor of 50 at 2.5MHz, with a maximum DC current rating of 190mA and a DC resistance of 3.3Ω. The axial package includes tin-plated leads and measures 7.62mm in length with a 3.05mm diameter, operating across a temperature range of -55°C to 105°C. This RoHS compliant component is unshielded and suitable for through-hole mounting.
Bourns 8230-52-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 190mA |
| DC Resistance (DCR) | 3.3R |
| Diameter | 3.05mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 50 |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-52-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.