Bourns 8230-80-TR-RC technical specifications.
| Core Material | Ferrite |
| DC Current | 62mA |
| DC Resistance (DCR) | 28R |
| Inductance | 330uH |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 28R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-80-TR-RC to view detailed technical specifications.
No datasheet is available for this part.