Shielded wirewound fixed inductor with 10µH inductance and 10% tolerance. Features a ferrite core, axial termination, and a Q factor of 46 at 7.9MHz. Rated for 532mA DC current with 1.27Ω DC resistance. Operating temperature range from -55°C to 105°C.
Bourns 8250-100K-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 532mA |
| DC Resistance (DCR) | 1.27R |
| Diameter | 4.17mm |
| Inductance | 10uH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 532mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 46 |
| Resistance | 1.27R |
| RoHS Compliant | Yes |
| Saturation Current | 532mA |
| Self Resonant Frequency | 53MHz |
| Series | 8250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8250-100K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.