
Shielded, ferrite-core general purpose inductor with 22mH inductance and 10% tolerance. Features axial mounting, tin contact plating, and a 4.17mm diameter. Operates within a -55°C to 105°C temperature range, with a maximum DC current of 40mA and saturation current of 9mA. DC resistance is 145 Ohms, and the Q factor is 50 at a test frequency of 79kHz.
Bourns 8250-223K-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Resistance (DCR) | 145R |
| Diameter | 4.17mm |
| Inductance | 22mH |
| Lead Diameter | 0.02inch |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Saturation Current | 9mA |
| Self Resonant Frequency | 570kHz |
| Series | 8250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8250-223K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.