Bourns 8250-273K technical specifications.
| Diameter | 4.17mm |
| Inductance | 27mH |
| Length | 11.43mm |
| Max DC Current | 34mA |
| Package Quantity | 1000 |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 460kHz |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8250-273K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.