Bourns 8250-331K-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.1R |
| Diameter | 4.17mm |
| Inductance | 330uH |
| Length | 11.43mm |
| Max DC Current | 215mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Q Factor | 65 |
| RoHS Compliant | Yes |
| Saturation Current | 65mA |
| Self Resonant Frequency | 7.3MHz |
| Series | 8250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8250-331K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.