Bourns 8250-333K technical specifications.
| Inductance | 33mH |
| Max DC Current | 32mA |
| Package Quantity | 1000 |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 420kHz |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8250-333K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.