
Shielded wirewound RF choke with 33mH inductance and 10% tolerance, designed for through-hole mounting. Features a ferrite core, axial leads with tin plating, and a DCR of 222 Ohms. Operates within a temperature range of -55°C to 105°C, with a maximum DC current of 32mA and a saturation current of 7.5mA. This component offers a Q factor of 50 at a test frequency of 79kHz and a self-resonant frequency of 420kHz.
Bourns 8250-333K-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Resistance (DCR) | 222R |
| Diameter | 4.17mm |
| Inductance | 33mH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 32mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 50 |
| Resistance | 222R |
| RoHS Compliant | Yes |
| Saturation Current | 7.5mA |
| Self Resonant Frequency | 420kHz |
| Series | 8250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8250-333K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.