Bourns 8250-391K technical specifications.
| Inductance | 390uH |
| Max DC Current | 205mA |
| Package Quantity | 1000 |
| Q Factor | 65 |
| RoHS Compliant | No |
| Self Resonant Frequency | 6.9MHz |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8250-391K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.