Bourns 8250-391K-RC technical specifications.
| Diameter | 4.17mm |
| Inductance | 390uH |
| Length | 11.43mm |
| Max DC Current | 205mA |
| Package Quantity | 1000 |
| Q Factor | 65 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.9MHz |
| Shielding | Shielded |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8250-391K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.