Shielded wirewound fixed inductor with 39mH inductance and 10% tolerance, designed for through-hole mounting. Features a ferrite core, axial termination, and a 50 Q-factor at 79kHz. Operates within a -55°C to 105°C temperature range, with a maximum DC current of 31mA and a DC resistance of 242 Ohms. Saturation current is 6mA, and self-resonant frequency is 420kHz.
Bourns 8250-393K-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Resistance (DCR) | 242R |
| Diameter | 4.17mm |
| Inductance | 39mH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 31mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 50 |
| Resistance | 242R |
| RoHS Compliant | Yes |
| Saturation Current | 6mA |
| Self Resonant Frequency | 420kHz |
| Series | 8250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8250-393K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.