Shielded wirewound fixed inductor with 470µH inductance and 10% tolerance. Features a ferrite core, axial lead style, and through-hole mounting. Operates with a maximum DC current of 192mA, a DC resistance of 6.45Ω, and a Q factor of 70 at 790kHz. This component offers a wide operating temperature range from -55°C to 105°C and is RoHS compliant.
Bourns 8250-471K-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 192mA |
| DC Resistance (DCR) | 6.45R |
| Diameter | 4.17mm |
| Inductance | 470uH |
| Lead/Base Style | Axial |
| Length | 0.45inch |
| Max DC Current | 192mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 70 |
| Resistance | 6.45R |
| RoHS Compliant | Yes |
| Saturation Current | 58mA |
| Self Resonant Frequency | 6.5MHz |
| Series | 8250 |
| Shielding | Shielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8250-471K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.