Bourns 8250-563K-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Resistance (DCR) | 362R |
| Diameter | 4.17mm |
| Inductance | 56mH |
| Lead/Base Style | Axial |
| Length | 0.45inch |
| Max DC Current | 25mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 50 |
| Resistance | 362R |
| RoHS Compliant | Yes |
| Saturation Current | 5mA |
| Self Resonant Frequency | 360kHz |
| Series | 8250 |
| Shielding | Shielded |
| Test Frequency | 79kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8250-563K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.