Bourns 82A1A-B20-H17 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 25kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | J-Hook |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 82A1A-B20-H17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.