Bourns 82A1A-B24-D18L technical specifications.
| Contact Plating | Tin |
| Length | 34.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Tray |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| Series | 82 |
| Taper | Logarithmic |
| Termination | J-Hook |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 82A1A-B24-D18L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.