The 82A1A-B28-A05 is a 1-turn variable resistor with a resistance of 100 ohms and a tolerance of 10%. It has a linear taper and is constructed with cermet material. The resistor is available in a package quantity of 5 and is not RoHS compliant. It operates within a temperature range of -40°C to 125°C.
Bourns 82A1A-B28-A05 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 82A1A-B28-A05 to view detailed technical specifications.
No datasheet is available for this part.