Linear taper potentiometer with 5kR resistance and 20% tolerance. Features a conductive plastic resistor element with CERMET technology, rated for 1W maximum power dissipation. Panel mount design with a single gang and single turn, offering a 0.25-inch diameter actuator extending 0.875 inches. Operates across a temperature range of -40°C to 125°C.
Bourns 82A1A-B28-B13 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Depth | 15.88mm |
| Length | 38.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Tray |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | 82 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.740753oz |
| Width | 15.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 82A1A-B28-B13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.