
General purpose conductive plastic potentiometer featuring a 1-turn design and logarithmic taper. Delivers 0.25W maximum power dissipation with a 500kΩ resistance and 10% tolerance. Operates across a -40°C to 125°C temperature range and includes solder termination. Panel mountable with a 1.5kV voltage rating.
Bourns 82A1D-Z28-BA0/254L technical specifications.
| Actuator Diameter | 0.235inch |
| Actuator Length | 0.688inch |
| Depth | 15.88mm |
| Height | 15.88mm |
| Length | 33.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 82 Vintage Premium |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 1.5kV |
| Weight | 21g |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 82A1D-Z28-BA0/254L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
