Bourns 82A1J-B28-A08L technical specifications.
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 82A1J-B28-A08L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
