Bourns 82A2A-B24-B20/B20L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Tray |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 82 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 27g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 82A2A-B24-B20/B20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.