
Bourns 82C1A-E28-D13L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.875inch |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 82 |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 82C1A-E28-D13L to view detailed technical specifications.
No datasheet is available for this part.