Bourns 82Z1D-Z33-BA0/754L technical specifications.
| Actuator Diameter | 0.235inch |
| Actuator Length | 1.062inch |
| Depth | 15.88mm |
| Height | 15.88mm |
| Length | 15.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 82 Vintage Premium |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 82Z1D-Z33-BA0/754L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.