Bourns 83A1A-B24-J18L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 83 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 83A1A-B24-J18L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.