Bourns 83A1D-C28-K13L technical specifications.
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Hybritron |
| RoHS Compliant | Yes |
| Series | 83 |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 83A1D-C28-K13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.