Wirewound linear potentiometer with 1k Ohm resistance and 5% tolerance. Features 1W maximum power dissipation, 0.25% linearity, and 10 turns. Operates from 1°C to 125°C with gold contact plating and solder termination. Panel mountable with a bushing, this single-gang potentiometer has a DC rated voltage of 500V.
Bourns 84A1A-B28-J10L technical specifications.
| Contact Plating | Gold |
| Depth | 15.88mm |
| Height | 15.88mm |
| Length | 41.28mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 45 |
| Packaging | Tray |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 84 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 84A1A-B28-J10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.