10kR wirewound linear potentiometer with 1W power dissipation and 5% resistance tolerance. Features a 0.25% linearity, 10 turns, and gold contact plating. Panel mountable with a 0.25-inch diameter actuator and 0.875-inch length. Operates from 1°C to 125°C with a DC rated voltage of 500V.
Bourns 84A1A-B28-J15L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Contact Plating | Gold |
| Depth | 15.88mm |
| Height | 15.88mm |
| Length | 41.28mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 84 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 84A1A-B28-J15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.