Bourns 84C1A-E24-J10 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 84 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Weight | 0.740753oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 84C1A-E24-J10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.