The 85R2A-R28-A10/R51L is a 1kR cermet linear potentiometer with a 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The potentiometer is designed for panel mount and through hole applications. It has a maximum power dissipation of 2W and a resistance of 1kR. The device is packaged in bulk and has a weight of 0.740753oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 85R2A-R28-A10/R51L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 15.88mm |
| Length | 53.41mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | 85 |
| Switch Type | Switch |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 85R2A-R28-A10/R51L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.