
Cermet potentiometer with 10k Ohm resistance and 10% tolerance. Features a linear taper, 1-turn actuator, and J-hook termination. Rated for 2W maximum power dissipation and operates between -40°C and 125°C. Panel mount design with a 6.35mm actuator diameter and 19.05mm actuator length.
Bourns 86A2A-B24-A15/R51L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Length | 44.46mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 17 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 86 |
| Switch Type | Switch |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 86A2A-B24-A15/R51L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
