Bourns 86A2A-B28-A13/R51L technical specifications.
| Contact Plating | Tin |
| Length | 47.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Tray |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 86 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 86A2A-B28-A13/R51L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.