Bourns 9051 technical specifications.
| Type | Adjustable RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3u to 7uH |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.125A |
| Max DC Resistance | 0.85Ohm |
| Minimum Quality Factor | 46|45 |
| Minimum Self Resonant Frequency | 23MHz |
| Lead Style | Radial |
| Product Length | 13.69mm |
| Product Depth | 13.69mm |
| Height | 16.63mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 9051 to view detailed technical specifications.
No datasheet is available for this part.