Bourns 9055 technical specifications.
| Inductance | 120uH |
| Lead Pitch | 7.92mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.