Bourns 9058 technical specifications.
| Type | Adjustable RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 650u to 1300uH |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 15Ohm |
| Minimum Quality Factor | 36|68 |
| Minimum Self Resonant Frequency | 1.2MHz |
| Lead Style | Radial |
| Product Length | 13.69mm |
| Product Depth | 13.69mm |
| Height | 16.63mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Bourns 9058 to view detailed technical specifications.
No datasheet is available for this part.