Bourns 9062 technical specifications.
| Package/Case | Radial |
| Inductance | 15mH |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 9050 |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.