Adjustable RF shielded wirewound inductor with inductance range of 12.5µH to 29.45µH, tested at 2.5MHz. Features a maximum DC current of 0.225A, maximum DC resistance of 4.72Ω, and a minimum quality factor of 31|60. This through-hole component offers a minimum self-resonant frequency of 9.7MHz and operates within a temperature range of -55°C to 105°C. Dimensions are 11.05mm length, 11.05mm depth, and 12.7mm height, with pin leads.
Bourns 9111 technical specifications.
| Type | Adjustable RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 12.5u to 29.45uH |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.225A |
| Max DC Resistance | 4.72Ohm |
| Minimum Quality Factor | 31|60 |
| Minimum Self Resonant Frequency | 9.7MHz |
| Lead Style | Pin |
| Product Length | 11.05mm |
| Product Depth | 11.05mm |
| Height | 12.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Bourns 9111 to view detailed technical specifications.
No datasheet is available for this part.