The 91A1A-B16-A05 is a variable resistor from Bourns with a resistance of 100 ohms and a tolerance of 10%. It features a linear taper and is terminated with pins. The resistor is not RoHS compliant and is available in a package quantity of 5. It operates within a temperature range of -40°C to 125°C.
Bourns 91A1A-B16-A05 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 91A1A-B16-A05 to view detailed technical specifications.
No datasheet is available for this part.