The Bourns 91A1A-B28-A05 is a single-turn variable resistor with a cermet element and linear taper. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is available in quantities of five and is not RoHS compliant. It features a resistance of 100 ohms with a tolerance of 10%.
Bourns 91A1A-B28-A05 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 91A1A-B28-A05 to view detailed technical specifications.
No datasheet is available for this part.