The 91A1A-B28-A17 is a 25kR cermet variable resistor with a linear taper and pin termination. It operates over a temperature range of -40°C to 125°C. This resistor is not RoHS compliant. The 91A1A-B28-A17 has a weight of 0.447979oz.
Bourns 91A1A-B28-A17 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 25kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.447979oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 91A1A-B28-A17 to view detailed technical specifications.
No datasheet is available for this part.